Reference Only

DG202BDJ-E3

End of Life
Analog Switch ICs ANALOG ST

Manufacturer:

Mfr Part:
DG202BDJ-E3

TTI Part:
DG202BDJ-E3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryAnalog Switch ICs
Mounting StyleThrough Hole
Package / CaseDIP-16
Number of Channels4 Channel
Configuration4 x SPST
On Resistance - Max85 Ohms
Supply Voltage - Min0 V
Supply Voltage - Max12 V
Minimum Dual Supply Voltage4.5 V
Maximum Dual Supply Voltage22 V
On Time - Max300 ns
Off Time - Max200 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesDG
PackagingTube
Pd - Power Dissipation470 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max50 uA
Supply TypeSingle Supply, Dual Supply
Switch Continuous Current30 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

225In Stock

Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.