Reference Only
DG406BDN-E3
End of Life
Multiplexer Switch ICs ANALOG ST
Datasheet
DG406BDN-E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Multiplexer Switch ICs | |
| Series | DG406B | |
| Product | Multiplexers | |
| Mounting Style | SMD/SMT | |
| Package / Case | PLCC-28 | |
| Number of Channels | 1 Channel | |
| Configuration | 1 x 16:1 | |
| Supply Voltage - Min | 7.5 V | |
| Supply Voltage - Max | 44 V | |
| Minimum Dual Supply Voltage | 5 V | |
| Maximum Dual Supply Voltage | 20 V | |
| On Resistance - Max | 100 Ohms | |
| On Time - Max | 125 ns | |
| Off Time - Max | 94 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Voltage | 12 V | |
| Packaging | Tube | |
| Off Isolation - Typ | - 69 dB | |
| Pd - Power Dissipation | 450 mW | |
| Product Type | Multiplexer Switch ICs | |
| Propagation Delay Time | 148 ns, 163 ns | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 500 uA | |
| Supply Type | Single Supply, Dual Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |