Reference Only
SIP32409DNP-T1-GE4
Power Switch ICs - Power Distribution Slew Rate Controlled Load Switch
Datasheet
SIP32409DNP-T1-GE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Switch ICs - Power Distribution | |
| Type | Load Switch | |
| Number of Outputs | 1 Output | |
| Output Current | 3.5 A | |
| On Resistance - Max | 52 mOhms | |
| On Time - Max | 1.8 ms | |
| Off Time - Max | 1 us | |
| Operating Supply Voltage | 1.1 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TDFN-4 | |
| Product | Load Switches | |
| Packaging | Reel | |
| Pd - Power Dissipation | 735 mW | |
| Product Type | Power Switch ICs - Power Distribution | |
| Subcategory | Switch ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.1 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
18.000In Stock
15.000 expected on from 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,176 € | 528,00 € | |
| 0,172 € | 1.032,00 € | |
| 0,169 € | 1.521,00 € | |
| 0,167 € | 2.004,00 € | |
| 0,164 € | 2.460,00 € | |
| 0,161 € | 3.864,00 € | |
| 0,159 € | 7.632,00 € |
Need more?
Sign in to add notes