Reference Only
ESQ11144GT
PC / 104 Connectors 2.54MM ELEVATED SOCKET 2X12POS
Datasheet
ESQ-111-44-G-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Product | Sockets | |
| Number of Positions | 33 Position | |
| Termination Style | Through Hole | |
| Housing Material | Polyester | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.54 mm | |
| Housing Color | Black | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Series | ESQ | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4.57 mm | |
| Tradename | PC/104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
50 Factory Stock
Can Ship: 10 Days
50 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,14 € | 262,80 € | |
| 11,18 € | 1.118,00 € | |
| 10,72 € | 5.360,00 € | |
| 10,62 € | 10.620,00 € | |
| 10,51 € | 21.020,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes