
FCF15002SD01RASL
Standard Card Edge Connectors 1.27MM FLEXCARD TERM.STRIP 50P
Datasheet
FCF-150-02-S-D-01-RA-SL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standard Card Edge Connectors | |
| Number of Positions | 100 Position | |
| Pitch | 1.27 mm | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Series | FCF | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2 A | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | FCF-150-02-S-D-01-RA-SL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,56 € | 318,72 € | |
| 26,30 € | 2.840,40 € | |
| 26,04 € | 6.562,08 € | |
| 25,78 € | 12.993,12 € | |
| 25,52 € | 25.724,16 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes