
HTMS11201SS
Headers & Wire Housings 1.27MM THROUGH-HOLE MICRO HEAD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
228In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 38 / Multiples: 38)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,94 € | 73,72 € | |
| 1,85 € | 210,90 € | |
| 1,63 € | 867,16 € | |
| 1,52 € | 1.559,52 € | |
| 1,42 € | 2.859,88 € | |
| 1,28 € | 6.420,48 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes