
MPS0477001TV
Power to the Board 5.00MM DUAL LEAF SOCKET
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Packaging | Tray | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 90 / Multiples: 90)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,98 € | 268,20 € | |
| 2,95 € | 531,00 € | |
| 2,92 € | 1.576,80 € | |
| 2,47 € | 2.667,60 € | |
| 2,39 € | 4.947,30 € | |
| 2,24 € | 11.289,60 € | |
| 2,08 € | 17.784,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes