
MTMM12007SS275
Headers & Wire Housings 2.00MM MODIFIED SQ POST HDR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,17 € | 8,34 € | |
| 3,87 € | 96,75 € | |
| 3,42 € | 171,00 € | |
| 3,05 € | 305,00 € | |
| 3,02 € | 1.510,00 € | |
| 2,93 € | 2.930,00 € | |
| 2,18 € | 5.450,00 € | |
| 1,54 € | 7.700,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes