
SFSD0828G1000S
Rectangular Cable Assemblies 1.27MM TIGER EYE DISC.WIRE CBL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544492000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,60 € | 9,60 € | |
| 9,36 € | 46,80 € | |
| 9,02 € | 225,50 € | |
| 7,39 € | 739,00 € | |
| 7,20 € | 1.800,00 € | |
| 7,00 € | 3.500,00 € | |
| 6,63 € | 6.630,00 € | |
| 6,43 € | 12.860,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes