
SMS11001SS
Headers & Wire Housings 1.27MM MICRO SKT 1X11POS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
220In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 44 / Multiples: 44)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,47 € | 108,68 € | |
| 2,23 € | 196,24 € | |
| 1,72 € | 908,16 € | |
| 1,38 € | 1.396,56 € | |
| 1,29 € | 2.610,96 € | |
| 1,06 € | 5.316,96 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes