
TW1507LD400SMA
Board to Board & Mezzanine Connectors 2.00MM FLEX BOARD STACKER 2X15
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 19 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,16 € | 98,04 € | |
| 4,91 € | 279,87 € | |
| 4,54 € | 517,56 € | |
| 4,04 € | 2.072,52 € | |
| 3,99 € | 4.017,93 € | |
| 3,81 € | 9.555,48 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes