Reference Only
851-06E2255P50
Circular MIL Spec Connector 55P STRT PIN PLUG SHELL SIZE 22
Datasheet
85106E2255P50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 55 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 22-55 | |
| Product | Plugs | |
| Shell Size | 22 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Termination Style | Solder | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 851 | |
| Packaging | Bulk | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85106E2255P50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
54 Can be Built
Build Time: 15 Days
54 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,95 € | 60,95 € | |
| 58,36 € | 1.459,00 € | |
| 55,97 € | 2.798,50 € | |
| 55,42 € | 5.542,00 € | |
| 54,87 € | 10.974,00 € | |
| 54,33 € | 27.165,00 € |
Need more?
Sign in to add notes