
85106A106S4466
Circular MIL Spec Connector PLUG SZ 10
Datasheet
85106A106S4466 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-26482 I | |
| Mounting Style | Cable | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
30 Can be Built
Build Time: 15 Days
30 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,09 € | 20,09 € | |
| 8,41 € | 42,05 € | |
| 8,33 € | 83,30 € | |
| 7,93 € | 198,25 € | |
| 6,94 € | 347,00 € |
Need more?
Sign in to add notes