Reference Only
85997929900
Circular MIL Spec Contacts Short PC Tail Pin 8D Contact Size 12
Datasheet
85997929900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Contacts | |
| MIL Type | MIL-DTL-38999 III | |
| Contact Gender | Pin (Male) | |
| Contact Size | 12 | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Type | Pin & Socket | |
| Current Rating | 23 A | |
| Series | 8D | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 85997929900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
67In Stock
200 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,10 € | 24,10 € | |
| 20,66 € | 206,60 € | |
| 18,08 € | 452,00 € | |
| 16,07 € | 803,50 € |
Need more?
Sign in to add notes