
8D511W35SA
Circular MIL Spec Connector PLUG WITH RFI SHIELD.SZ 11 ODC
Datasheet
8D511W35SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D511W35SA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
99 Can be Built
Build Time: 15 Days
99 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,36 € | 54,36 € | |
| 47,56 € | 475,60 € | |
| 42,28 € | 1.057,00 € | |
| 40,48 € | 2.024,00 € | |
| 38,83 € | 3.883,00 € | |
| 38,44 € | 9.610,00 € |
Need more?
Sign in to add notes