Reference Only

8DA509F35BC

Circular MIL Spec Connector PLUG WITH EMI SZ 09 NICKEL

Manufacturer:

Mfr Part:
8DA509F35BC

TTI Part:
8DA5-09F35BC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions9 Position
ProductPlugs
Shell StyleStraight
Termination StyleCrimp
Mounting StyleCable
Series8DA
PackagingBulk
Mating StyleThreaded
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
34,70 €34,70 €
22,45 €112,25 €
21,17 €211,70 €
18,53 €463,25 €
Need more?
Sign in to add notes