D3899926FB4SNLC Souriau

D38999/26FB4SN-LC

Circular MIL Spec Connector 8D 4C 4#20 PLUG

Manufacturer:

Mfr Part:
D3899926FB4SNLC

TTI Part:
D38999/26FB4SN-LC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleStraight
MIL TypeMIL-DTL-38999 III
Mounting StyleCable
SeriesD38999 III
PackagingBulk
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
63,79 €63,79 €
45,10 €451,00 €
40,09 €1.002,25 €
38,38 €1.919,00 €
36,82 €3.682,00 €
36,45 €9.112,50 €
Need more?
Sign in to add notes