Reference Only
MS27467T9Z98P
Circular MIL Spec Connector PLUG W RFI SZ 09-98 BZN
Datasheet
MS27467T9Z98P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | MS27467T9Z98P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
88 Can be Built
Build Time: 15 Days
88 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,83 € | 73,83 € | |
| 63,02 € | 630,20 € | |
| 54,98 € | 1.374,50 € | |
| 48,76 € | 2.438,00 € | |
| 45,83 € | 4.583,00 € | |
| 45,37 € | 11.342,50 € |
Need more?
Sign in to add notes