Reference Only
SMSPKE2V1
Headers & Wire Housings DISCRIM PIN F. SKT BRDMNT
Datasheet
SMSPKE2V1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Contact Plating | Gold | |
| Series | SMS | |
| Tradename | Trim Trio | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | SMSPKE2V1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,77 € | 5,39 € | |
| 0,649 € | 6,49 € | |
| 0,623 € | 15,57 € | |
| 0,584 € | 58,40 € | |
| 0,53 € | 132,50 € | |
| 0,492 € | 246,00 € | |
| 0,417 € | 417,00 € | |
| 0,407 € | 814,00 € |
Need more?
Sign in to add notes