Reference Only
SN201F10N
Standard Circular Connector Fixing Plate Sz 10 4 Hole ISO Thread
Datasheet
SN201F10N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 10 | |
| Mounting Style | Panel | |
| Accessory Type | Fixing Element | |
| Height | 25.4 mm | |
| Series | SN201F | |
| Packaging | Bulk | |
| Length | 25.4 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | SN201F10N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8547200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |