Reference Only
UTG02448S
Standard Circular Connector FEMALE RECEPTACLE WALL MOUNT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 48 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 24 | |
| Mounting Style | Panel | |
| Shell Material | Thermoplastic (TP) | |
| Series | UTG0 | |
| Packaging | Bulk | |
| Insert Arrangement | 24-48 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
199In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,31 € | 13,31 € | |
| 11,09 € | 554,50 € | |
| 10,73 € | 1.073,00 € | |
| 10,52 € | 2.630,00 € | |
| 10,42 € | 5.210,00 € | |
| 10,31 € | 10.310,00 € | |
| 10,21 € | 25.525,00 € | |
| 10,11 € | 50.550,00 € |
Need more?
Sign in to add notes