Reference Only
UTG20PG
Standard Circular Connector Cable Clamp IP65 Shell Size 20
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 20 | |
| Shell Material | Plastic | |
| Accessory Type | Cable Clamp with Strain Relief | |
| IP Rating | IP65 | |
| Series | UTG-PG | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTG20PG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,30 € | 13,30 € | |
| 11,31 € | 113,10 € | |
| 10,72 € | 268,00 € | |
| 10,10 € | 505,00 € | |
| 9,61 € | 961,00 € | |
| 9,01 € | 1.802,00 € | |
| 8,58 € | 4.290,00 € | |
| 8,17 € | 8.170,00 € |
Need more?
Sign in to add notes