Reference Only
UTL12DCG
Circular Push Pull Connectors IP67DustCap for Rcpt IP67
Datasheet
UTL12DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Shell Size | 12 | |
| Termination Style | Crimp | |
| Accessory Type | Cap (Dust) | |
| IP Rating | IP67 | |
| Series | UTL | |
| Packaging | Bulk | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Plastic | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTL12DCG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,55 € | 488,75 € | |
| 16,29 € | 1.629,00 € | |
| 15,88 € | 7.940,00 € | |
| 15,72 € | 15.720,00 € | |
| 15,56 € | 38.900,00 € | |
| 15,41 € | 77.050,00 € | |
| 15,26 € | 152.600,00 € |
Need more?
Sign in to add notes