Reference Only
UTS1JC1419S
Standard Circular Connector 19P Skt Recept Sz 14 Cable Mnt Backshell
Datasheet
UTS1JC1419S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 19 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 14 | |
| Mounting Style | In-Line | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| Diameter | 22.2 mm | |
| Height | 35.1 mm | |
| IP Rating | IP69X | |
| Current Rating | 5 A | |
| Series | UTS1-JC | |
| Packaging | Bulk | |
| Cable Diameter | 5 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 19 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | In-Line | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Voltage Rating | 250 V | |
| Part # Aliases | UTS1JC1419S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
33In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,63 € | 21,63 € | |
| 17,13 € | 428,25 € | |
| 16,86 € | 843,00 € | |
| 15,77 € | 1.577,00 € | |
| 14,16 € | 7.080,00 € | |
| 14,02 € | 14.020,00 € | |
| 13,88 € | 34.700,00 € | |
| 13,74 € | 68.700,00 € |
Need more?
Sign in to add notes