Reference Only
135D436X9100T6E3
Tantalum Capacitors - Wet 43UF 100V 10% T
Datasheet
135D436X9100T6E3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 43 uF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Axial | |
| Length | 19.46 mm (0.766 in) | |
| Diameter | 9.53 mm (0.375 in) | |
| Mfr Case Code | T Case | |
| Tolerance | 10 % | |
| ESR | 2.6 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Product | Tantalum Wet Hermetically Sealed | |
| Series | 135D | |
| Packaging | Bulk | |
| Leakage Current | 17 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 1.335 A | |
| Subcategory | Capacitors | |
| Type | Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,45 € | 1.929,00 € |
Need more?
Sign in to add notes