Reference Only
M39006/22-0188
Tantalum Capacitors - Wet 680UF 8V 10%T2P
Datasheet
M39006/22-0188 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Series | M39006/22 | |
| Packaging | Bulk | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,45 € | 62,45 € | |
| 52,04 € | 1.301,00 € | |
| 49,92 € | 2.496,00 € | |
| 49,42 € | 4.942,00 € | |
| 48,93 € | 9.786,00 € | |
| 48,45 € | 19.380,00 € |
Need more?
Sign in to add notes