
NTCG163EH151JT1
End of Life
NTC Thermistors 150 OHM 5%
Datasheet
NTCG163EH151JT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | NTC Thermistors | |
| Series | NTCG04 | |
| B Parameter | 3251 K | |
| Resistance | 150 Ohms | |
| Power Rating | 100 mW | |
| Tolerance | 5 % | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 0603 (1608 metric) | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm | |
| Packaging | Reel | |
| B Tolerance | 3 % | |
| Beta Value | B25/100 | |
| Current Rating | 2.5 mA | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 16.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,074 € | 1.184,00 € | |
| 0,071 € | 3.408,00 € | |
| 0,07 € | 7.000,00 € |
Need more?
Sign in to add notes