Reference Only
VLCF5020T-150MR71
Power Inductors - SMD 15uH 0.71A 5x5x2.0mm
Datasheet
VLCF5020T-150MR71 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Inductors - SMD | |
| Type | Power Inductor | |
| Package / Case | 5 mm x 5 mm x 2 mm | |
| Shielding | Shielded | |
| Inductance | 15 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 1.3 A | |
| Maximum DC Resistance | 256 mOhms | |
| Saturation Current | 710 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Termination | Standard | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 2 mm | |
| Core Material | Ferrite | |
| Series | VLCF | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Wirewound | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | VLCF5020T-150MR71 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,294 € | 147,00 € | |
| 0,29 € | 290,00 € | |
| 0,286 € | 429,00 € | |
| 0,282 € | 705,00 € | |
| 0,279 € | 1.395,00 € | |
| 0,275 € | 2.062,50 € | |
| 0,271 € | 5.420,00 € | |
| 0,268 € | 10.720,00 € |
Need more?
Sign in to add notes