Reference Only
TK10A60W5S5VX(M
MOSFETs N-CH SINGLE 600V TO-220SIS
Datasheet
TK10A60W5,S5VX(M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Tradename | DTMOSIV | |
| Packaging | Tube | |
| Product Type | MOSFETs | |
| Series | TK10A60W | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8541290000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 750 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,89 € | 667,50 € |
Need more?
Sign in to add notes