Reference Only
1-1394765-1
Automotive Connectors 2.8FLA-STE-GEH 21P
Datasheet
1-1394765-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 21 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Brown | |
| Sealed / Unsealed | Unsealed | |
| Series | MCP 2.8 | |
| Packaging | Bulk | |
| Contact Gender | Without Pin Contacts | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Pin Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4.158
On Order
4.158 expected on from 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 462 / Multiples: 462)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,51 € | 2.545,62 € | |
| 5,44 € | 5.026,56 € | |
| 5,38 € | 7.456,68 € | |
| 5,32 € | 22.120,56 € | |
| 5,25 € | 53.361,00 € | |
| 5,19 € | 261.358,02 € |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors MCP2 8 GEH 21P
Sign in to add notes