Reference Only
1-1462038-1
High Frequency / RF Relays SIGNAL RELAY DPDT 2A 3V
Datasheet
IM01NS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 3 VDC | |
| Series | IM Relay | |
| Packaging | Bag | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
6.000
On Order
6.000 expected 26-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 2.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,60 € | 3.200,00 € | |
| 1,33 € | 7.980,00 € | |
| 1,29 € | 12.900,00 € | |
| 1,28 € | 33.280,00 € |
Need more?
Sign in to add notes