Reference Only
1-1462038-3
High Frequency / RF Relays SIGNAL RELAY DPDT 2A 5V
Datasheet
IM03NS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Frequency / RF Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 2 A | |
| Contact Termination | Solder Pin | |
| Power Consumption | 140 mW | |
| Series | IM Relay | |
| Packaging | Bag | |
| Coil Current | 28.09 mA | |
| Coil Resistance | 178 Ohms | |
| Contact Rating | 2 A | |
| Product Type | High Frequency Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
7.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,45 € | 122,50 € | |
| 2,31 € | 231,00 € | |
| 1,80 € | 450,00 € | |
| 1,66 € | 3.320,00 € | |
| 1,64 € | 9.840,00 € | |
| 1,61 € | 16.100,00 € | |
| 1,58 € | 41.080,00 € | |
| 1,56 € | 81.120,00 € |
Need more?
Sign in to add notes