Reference Only
1-1564337-1
Automotive Connectors 16P MIX REC HSG ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 16 Position | |
| Pitch | 4 mm (0.157 in), 6 mm (0.236 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Flammability Rating | UL 94 V-0 | |
| Height | 31.25 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP67 | |
| Length | 67.2 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Receptacle Housing | |
| Voltage Rating | 42 VDC | |
| Width | 25.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.080In Stock
21.930 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,61 € | 26,10 € | |
| 2,57 € | 77,10 € | |
| 2,54 € | 127,00 € | |
| 2,48 € | 248,00 € | |
| 2,44 € | 366,00 € | |
| 1,89 € | 434,70 € | |
| 1,47 € | 1.352,40 € | |
| 1,43 € | 5.262,40 € |
Need more?
Sign in to add notes