Reference Only
1-1564407-1
Automotive Connectors 16POS TAB 2.8x.8 TAB HSG ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 16 Position | |
| Pitch | 4 mm (0.157 in), 6 mm (0.236 in) | |
| Gender | Tab (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Max | 12 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Tab | |
| Contact Type | Tab | |
| Flammability Rating | UL 94 V-0 | |
| Height | 39.8 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 62.5 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6.9 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Tab Housing | |
| Width | 48.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
900In Stock
3.900 expected on from 11-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,98 € | 597,00 € | |
| 3,93 € | 1.179,00 € | |
| 3,88 € | 2.328,00 € | |
| 3,83 € | 4.021,50 € | |
| 3,78 € | 6.237,00 € |
Need more?
Sign in to add notes