Reference Only
1-1564518-1
Automotive Connectors 10POS, MIXED, TAB HSG, ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4 mm, 6 mm | |
| Gender | Tab (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Flammability Rating | UL 94 V-0 | |
| Height | 48.1 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP67 | |
| Length | 50.5 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6.9 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Tab Housing | |
| Voltage Rating | 42 VDC | |
| Width | 39.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5.720In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 220 / Multiples: 220)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,16 € | 915,20 € | |
| 3,76 € | 1.654,40 € | |
| 3,62 € | 3.185,60 € | |
| 3,41 € | 5.251,40 € | |
| 3,24 € | 16.394,40 € |
Need more?
Sign in to add notes