Reference Only
1-1670214-1
Automotive Connectors 7POS MIXED TAB HSG ASY CODA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Tab (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | Heavy Duty Sealed Connector | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Flammability Rating | UL 94 V-0 | |
| Height | 39.8 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 42.5 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 6.5 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Type | Tab Housing | |
| Width | 48.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
2.000
On Order
2.000 expected 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,91 € | 477,50 € | |
| 1,88 € | 940,00 € | |
| 1,82 € | 3.640,00 € |
Need more?
Sign in to add notes