Reference Only
1-178128-2
Headers & Wire Housings HSG REC 1X02C F/H
Datasheet
1-178128-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 2 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Number of Rows | 1 Row | |
| Mounting Angle | Straight | |
| Series | D-3000 | |
| Tradename | DYNAMIC SERIES | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Latching Type | Latched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,449 € | 112,25 € | |
| 0,374 € | 187,00 € | |
| 0,338 € | 845,00 € | |
| 0,333 € | 1.332,00 € | |
| 0,328 € | 2.624,00 € | |
| 0,322 € | 9.016,00 € | |
| 0,318 € | 24.168,00 € | |
| 0,313 € | 47.576,00 € |
Need more?
Sign in to add notes