Reference Only
1-178136-5
Headers & Wire Housings 3 POS HDR VERT TIN KEY X
Datasheet
1-178136-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 3 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 7.62 mm (0.3 in) | |
| Termination Style | Solder Pin | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | D-3000 | |
| Tradename | DYNAMIC SERIES | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Housing Gender | Plug | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2.200 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 2.288,00 € | |
| 1,02 € | 4.488,00 € | |
| 1,00 € | 13.200,00 € | |
| 0,98 € | 49.588,00 € | |
| 0,96 € | 73.920,00 € | |
| 0,94 € | 95.128,00 € |
Need more?
Sign in to add notes