Reference Only
1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 14 Position | |
| Number of Rows | 2 Row | |
| Type | DIP Socket | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Tin | |
| Row Spacing | 7.62 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Lead Length | 3 mm | |
| Mounting Style | Panel | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
5.610In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 68 / Multiples: 34)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,118 € | 8,02 € | |
| 0,116 € | 11,83 € | |
| 0,111 € | 30,19 € | |
| 0,109 € | 55,59 € | |
| 0,103 € | 175,10 € | |
| 0,10 € | 340,00 € | |
| 0,098 € | 666,40 € |
Need more?
Sign in to add notes