Reference Only
1-2328823-1
LED Lenses & Assemblies LUMAWISE End S,80mm dome, clear, low
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens | |
| For Use With | LEDs | |
| Diameter | 69.5 mm | |
| Color | Clear | |
| Shape | Dome | |
| Series | Lumawise | |
| Packaging | Bulk | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 168 / Multiples: 168)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,99 € | 334,32 € | |
| 1,97 € | 4.964,40 € | |
| 1,95 € | 9.828,00 € | |
| 1,93 € | 19.454,40 € | |
| 1,91 € | 95.622,24 € |
Need more?
Sign in to add notes