Reference Only

1-968873-3

Automotive Connectors AMP MCP2.8

Manufacturer:

Mfr Part:
1-968873-3

TTI Part:
1-968873-3

EDA / CAD Models

Alternate Part Number

1-968851-3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
SeriesMCP
PackagingBulk
Contact MaterialCopper Alloy
Current Rating40 A
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range13 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
0,243 €121,50 €
Need more?

Associated Parts

1579007-1 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools AUSDRUECKWERKZEUG
Sign in to add notes