Reference Only
1326032-5
Automotive Connectors 2.8MM RECP,SEAL 14AWG
Datasheet
1326032-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | USCAR | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Type | Socket (Female) | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6.750 / Multiples: 2.250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,182 € | 1.228,50 € |
Need more?
Sign in to add notes