Reference Only
1355093-2
Automotive Connectors MQS,1.5 BU-GEH18+2P
Datasheet
1355093-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Pitch | 2.54 mm, 3.18 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | MQS | |
| Packaging | Bulk | |
| Application | Wire to Board/Device | |
| Contact Gender | Without Socket Contacts | |
| Height | 7 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 27.6 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.75 mm | |
| Subcategory | Automotive Connectors | |
| Type | Connector Housing | |
| Voltage Rating | 12 VDC | |
| Width | 18.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |