Reference Only

1393215-1

End of Life
General Purpose Relays V23057A 1A101 KARTENRELAIS E

Manufacturer:

Mfr Part:
V23057-A0001-A101

TTI Part:
1393215-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage6 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage400 VAC
Coil TypeNon-Latching
Coil Resistance80 Ohms
Contact MaterialSilver Nickel (AgNi)
Length28 mm
Width25 mm
Height10.8 mm
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesV23057A 1A101 V23057A0001A101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.