Reference Only
1393431-3
Automotive Connectors V23540M7700Y 55=5 POL POT.VERT
Datasheet
1393431-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 5 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Height | 15.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 27.75 mm | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Part # Aliases | V23540M7700Y 55 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,29 € | 1.645,00 € | |
| 3,15 € | 3.150,00 € | |
| 3,12 € | 4.680,00 € | |
| 3,09 € | 7.725,00 € |
Need more?
Sign in to add notes