Reference Only
1393433-2
Automotive Connectors V23540M5302Y 10=2P STIFTGEHAUS
Datasheet
1393433-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Pin (Male) | |
| Color | Yellow | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Height | 13.3 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 12.5 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 12 VDC | |
| Width | 35.2 mm | |
| Part # Aliases | V23540-M5302-Y10 V23540M5302Y 10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.200 / Multiples: 2.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,99 € | 2.178,00 € |
Need more?
Sign in to add notes