Reference Only

1393436-1

Automotive Connectors 28P FLACHKONTA

Manufacturer:

Mfr Part:
1393436-1

TTI Part:
1393436-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions28 Position
Pitch2.15 mm (0.085 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
PackagingBulk
Housing MaterialPolyester
Mounting AngleStraight
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeReceptacle Housing

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1.440In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes