Reference Only
1393450-3
Automotive Connectors V23542C1052B102=52P KABELBAUM
Datasheet
1393450-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 52 Position | |
| Pitch | 4.3 mm (0.169 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Application | Wire to Board/Device | |
| Contact Gender | Without Socket Contacts | |
| Dimensions | 45 mm x 33.5 mm x 52 mm | |
| Flammability Rating | UL 94 HB | |
| Height | 33.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 52 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.5 mm | |
| Subcategory | Automotive Connectors | |
| Type | Connector Housing | |
| Voltage Rating | 12 V | |
| Width | 45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 220 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,37 € | 741,40 € |
Need more?
Sign in to add notes