Reference Only
1393450-5
Automotive Connectors V23542C1052B300 - 52 Position Housing, Housing for Female Terminals, Wire-to-Board/Wire-to-Wire
Datasheet
1393450-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 52 Position | |
| Pitch | 4.3 mm, 6.5 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Engine Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.563In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,68 € | 7,68 € | |
| 7,59 € | 37,95 € | |
| 6,12 € | 153,00 € | |
| 5,82 € | 291,00 € | |
| 5,32 € | 532,00 € | |
| 5,06 € | 910,80 € | |
| 5,00 € | 1.800,00 € | |
| 4,69 € | 11.818,80 € |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL INSERT-EXTRACT TOOL
Sign in to add notes