Reference Only

1489669-1

I/O Connectors SINGLE PORT SFP CAGE BELLY-TO-BELLY

Manufacturer:

Mfr Part:
1489669-1

TTI Part:
1489669-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions1 Position
Contact PlatingTin
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
PackagingTray
Contact MaterialCopper Alloy
FeaturesPluggable connectors, cages, transceivers, and accessories
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.